Similar

09670094757 | |
|---|---|
DigiKey Part Number | 09670094757-ND |
Manufacturer | |
Manufacturer Product Number | 09670094757 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Termination Solder |
Connector Style | Shell Material, Finish Steel |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09S33E4PA00LF | Amphenol CS (FCI) | 333 | 609-5875-ND | 1,02000 € | Similar |















