Parametric Equivalent

09670091615 | |
|---|---|
DigiKey Part Number | 1195-09670091615-ND |
Manufacturer | |
Manufacturer Product Number | 09670091615 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670091615 Models |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBTP), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163C11319X | Amphenol CONEC | 0 | 626-163C11319X-ND | 7,46600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,58610 € | 1.517,22 € |
| Unit Price without VAT: | 7,58610 € |
|---|---|
| Unit Price with VAT: | 9,02746 € |














