
09670090824 | |
|---|---|
DigiKey Part Number | 09670090824-ND |
Manufacturer | |
Manufacturer Product Number | 09670090824 |
Description | D SUB SHIELDED RA ADAPTER REV. 9 |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | - | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - |

