Parametric Equivalent

09670090463 | |
|---|---|
DigiKey Part Number | 09670090463-ND |
Manufacturer | |
Manufacturer Product Number | 09670090463 |
Description | 9P BLACK PLASTIC HOOD TOP & SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090463 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45°, 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic |
Number of Positions 9 | Hardware Cable Clamp, Grommets |
Compatible Shell Size E | Features Exit Cover, Locking, Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090434 | HARTING | 13 | 1195-2630-ND | 5,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,55400 € | 55,54 € |
| Unit Price without VAT: | 5,55400 € |
|---|---|
| Unit Price with VAT: | 6,60926 € |


