
09670090427 | |
|---|---|
DigiKey Part Number | 09670090427-ND |
Manufacturer | |
Manufacturer Product Number | 09670090427 |
Description | 9P THERMOPLASTIC METALLIZED HOOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090427 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic, Metallized |
Accessory Type Hinged Backshell | Hardware Cable Clamp, Grommets |
Number of Positions 9 | Features Locking, Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,37300 € | 113,73 € |
| Unit Price without VAT: | 11,37300 € |
|---|---|
| Unit Price with VAT: | 13,53387 € |

