
09670090413 | |
|---|---|
DigiKey Part Number | 1195-2627-ND |
Manufacturer | |
Manufacturer Product Number | 09670090413 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090413 Models |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer HARTING | Cable Type Round |
Packaging Bag | Cable Exit 180° |
Part Status Active | Shielding Shielded |
Accessory Type One Piece Backshell | Primary Material Plastic |
Number of Positions 9 | Material Plastic, Metallized |
Compatible Shell Size E | Hardware Assembly Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 7,34700 € | 73,47 € |
| 30 | 6,79933 € | 203,98 € |
| 50 | 6,55840 € | 327,92 € |
| 100 | 6,24530 € | 624,53 € |
| 250 | 5,85444 € | 1.463,61 € |
| 500 | 5,57524 € | 2.787,62 € |
| 1.000 | 5,30947 € | 5.309,47 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |

