
09670090348 | |
|---|---|
DigiKey Part Number | 1195-2625-ND |
Manufacturer | |
Manufacturer Product Number | 09670090348 |
Description | CONN BACKSHELL 9POS 180DEG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670090348 Models |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer HARTING | Cable Type Round |
Packaging Bag | Cable Exit 180° |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,75800 € | 67,58 € |
| 30 | 6,25400 € | 187,62 € |
| 50 | 6,03260 € | 301,63 € |
| 100 | 5,74460 € | 574,46 € |
| 250 | 5,38512 € | 1.346,28 € |
| 500 | 5,12830 € | 2.564,15 € |
| 1.000 | 4,88381 € | 4.883,81 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |


