
09670090339 | |
|---|---|
DigiKey Part Number | 09670090339-ND |
Manufacturer | |
Manufacturer Product Number | 09670090339 |
Description | D SUB SIDE ENTRY METAL HOOD 9 PO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090339 Models |
Category | Cable Exit 45° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090336 | HARTING | 8 | 09670090336-ND | 7,96000 € | Parametric Equivalent |
| MHDE45ZK9KM3 | Northern Technologies | 39 | 6022-MHDE45ZK9KM3-ND | 5,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 € | 13,07 € |
| 10 | 11,11200 € | 111,12 € |
| 30 | 10,28200 € | 308,46 € |
| 50 | 9,91800 € | 495,90 € |
| 100 | 9,44480 € | 944,48 € |
| 250 | 8,85392 € | 2.213,48 € |
| 500 | 8,43176 € | 4.215,88 € |
| 1.000 | 8,02991 € | 8.029,91 € |
| Unit Price without VAT: | 13,07000 € |
|---|---|
| Unit Price with VAT: | 15,55330 € |

