
09670090334 | |
|---|---|
DigiKey Part Number | 1195-2622-ND |
Manufacturer | |
Manufacturer Product Number | 09670090334 |
Description | CONN BACKSHELL 9POS 45DEG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 45° |
Datasheet | Datasheet |
EDA/CAD Models | 09670090334 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45° |
Packaging Box | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 9,82600 € | 98,26 € |
| 30 | 9,09333 € | 272,80 € |
| 50 | 8,77140 € | 438,57 € |
| 100 | 8,35270 € | 835,27 € |
| 250 | 7,83012 € | 1.957,53 € |
| 500 | 7,45676 € | 3.728,38 € |
| 1.000 | 7,10131 € | 7.101,31 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |


