
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | D-Sub Backshell | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M3 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 20 | 1,40950 € | 28,19 € |
| 40 | 1,34225 € | 53,69 € |
| 60 | 1,30433 € | 78,26 € |
| 100 | 1,25810 € | 125,81 € |
| 260 | 1,17608 € | 305,78 € |
| 500 | 1,12302 € | 561,51 € |
| 1.000 | 1,06942 € | 1.069,42 € |
| 2.500 | 1,00250 € | 2.506,25 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

