New Product
Slide Lock Bolt For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029174

DigiKey Part Number
1195-09670029174-ND
Manufacturer
Manufacturer Product Number
09670029174
Description
D-SUB_ACC_FSL_UNC_LB_ASS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Slide Lock Bolt For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Slide Lock Bolt
For Use With/Related Products
D-Sub Backshell
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
201,40950 €28,19 €
401,34225 €53,69 €
601,30433 €78,26 €
1001,25810 €125,81 €
2601,17608 €305,78 €
5001,12302 €561,51 €
1.0001,06942 €1.069,42 €
2.5001,00250 €2.506,25 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €