
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M3 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 20 | 0,86700 € | 17,34 € |
| 40 | 0,82550 € | 33,02 € |
| 60 | 0,80200 € | 48,12 € |
| 100 | 0,77370 € | 77,37 € |
| 260 | 0,72315 € | 188,02 € |
| 500 | 0,69054 € | 345,27 € |
| 1.000 | 0,65757 € | 657,57 € |
| 2.500 | 0,61641 € | 1.541,03 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

