Jackscrew, Slotted For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029090

DigiKey Part Number
1195-6053-ND
Manufacturer
Manufacturer Product Number
09670029090
Description
D SUB SHORT MOUNTING SCREW FOR F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Backshell
Manufacturer
HARTING
Length - Threaded Portion Below Head
0.177" (4.50mm)
Series
Length - Below Head
0.610" (15.50mm)
Packaging
Bulk
Thread Size
4-40
Part Status
Active
Base Product Number
Accessory Type
Jackscrew, Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,66900 €6,69 €
250,62680 €15,67 €
500,59700 €29,85 €
1000,56830 €56,83 €
3000,52590 €157,77 €
5000,50726 €253,63 €
1.0000,48303 €483,03 €
2.5000,45280 €1.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €