
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,65560 € | 16,39 € |
| 50 | 0,62420 € | 31,21 € |
| 100 | 0,59440 € | 59,44 € |
| 300 | 0,55003 € | 165,01 € |
| 500 | 0,53054 € | 265,27 € |
| 1.000 | 0,50521 € | 505,21 € |
| 2.500 | 0,47358 € | 1.183,95 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

