Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029042

DigiKey Part Number
1195-5081-ND
Manufacturer
Manufacturer Product Number
09670029042
Description
LATCH LOCK BOLT_M3/M3_H: 6,2 MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Jackscrew Socket
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors
Series
Length - Below Head
0.315" (8.00mm)
Packaging
Bulk
Thread Size
M3 Socket, M3 Screw
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,32400 €23,24 €
252,17760 €54,44 €
502,07380 €103,69 €
1001,97470 €197,47 €
2501,85104 €462,76 €
5001,76268 €881,34 €
1.0001,67859 €1.678,59 €
3.0001,55348 €4.660,44 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €