Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029040

DigiKey Part Number
09670029040-ND
Manufacturer
Manufacturer Product Number
09670029040
Description
LATCH LOCK BOLT_M3/M3_H: 4,7 MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Jackscrew Socket
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors
Series
Length - Below Head
0.315" (8.00mm)
Packaging
Bulk
Thread Size
M3 Socket, M3 Screw
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,20300 €22,03 €
Manufacturers Standard Package
Unit Price without VAT:2,20300 €
Unit Price with VAT:2,62157 €