
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.689" (17.50mm) | |
Thread Size | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,75480 € | 18,87 € |
| 50 | 0,71880 € | 35,94 € |
| 100 | 0,68430 € | 68,43 € |
| 300 | 0,63330 € | 189,99 € |
| 500 | 0,61084 € | 305,42 € |
| 1.000 | 0,58167 € | 581,67 € |
| 2.500 | 0,54526 € | 1.363,15 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

