Jackscrew, Slotted For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029009

DigiKey Part Number
09670029009-ND
Manufacturer
Manufacturer Product Number
09670029009
Description
SHORT LOCKING SCREW M3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
HARTING
Length - Threaded Portion Below Head
0.177" (4.50mm)
Series
Length - Below Head
0.610" (15.50mm)
Packaging
Bulk
Thread Size
M3
Part Status
Active
Base Product Number
Accessory Type
Jackscrew, Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,90700 €19,07 €
251,78800 €44,70 €
501,70220 €85,11 €
1001,62090 €162,09 €
3001,49997 €449,99 €
5001,44686 €723,43 €
1.0001,37782 €1.377,82 €
2.5001,29161 €3.229,02 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €