
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer HARTING | Features Clip |
Packaging Bulk | Length - Threaded Portion Below Head 0.146" (3.70mm) |
Part Status Active | Length - Below Head 0.295" (7.50mm) |
Accessory Type Jackscrew, Slotted | Thread Size 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,66110 € | 66,11 € |
| Unit Price without VAT: | 0,66110 € |
|---|---|
| Unit Price with VAT: | 0,78671 € |

