
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.280" (7.10mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | M3 Socket, M3 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,66950 € | 66,95 € |
| Unit Price without VAT: | 0,66950 € |
|---|---|
| Unit Price with VAT: | 0,79671 € |

