
09670009973580 | |
|---|---|
DigiKey Part Number | 09670009973580-ND |
Manufacturer | |
Manufacturer Product Number | 09670009973580 |
Description | FEMALE SCREW LOCK 4-40 / 4-40 UN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.476" (12.10mm) | |
Length - Below Head | 0.512" (13.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47384 € | 2.369,20 € |
| Unit Price without VAT: | 0,47384 € |
|---|---|
| Unit Price with VAT: | 0,56387 € |

