
09670009930 | |
|---|---|
DigiKey Part Number | 1195-2595-ND |
Manufacturer | |
Manufacturer Product Number | 09670009930 |
Description | DSUB KNURLED SCREWS M3 |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09670009930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.118" (3.00mm) | |
Length - Below Head | 0.591" (15.00mm) | |
Thread Size | M3 |

