Image for 09670009924580 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670009924580

DigiKey Part Number
09670009924580-ND
Manufacturer
Manufacturer Product Number
09670009924580
Description
SUB SCREW-LOCK FE UNC/M3 13MM BU
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
HARTING
Features
Hardware Included
Packaging
Bulk
Length - Threaded Portion Below Head
0.280" (7.10mm)
Part Status
Active
Length - Below Head
0.315" (8.00mm)
Accessory Type
Jackscrew Socket
Thread Size
4-40 Socket, M3 Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,50134 €2.506,70 €
Manufacturers Standard Package
Unit Price without VAT:0,50134 €
Unit Price with VAT:0,59659 €