
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,20000 € | 180,20 € |
| 10 | 153,19000 € | 1.531,90 € |
| 25 | 143,61160 € | 3.590,29 € |
| 50 | 137,57760 € | 6.878,88 € |
| Unit Price without VAT: | 180,20000 € |
|---|---|
| Unit Price with VAT: | 214,43800 € |

