
09670008136 | |
|---|---|
DigiKey Part Number | 09670008136-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09670008136 |
Description | CONN D-SUB PIN 20-24 AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Palladium-Nickel 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670008136 Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Brass |
Part Status Active | Contact Finish Palladium-Nickel |
Type Signal | Termination Finish Nickel |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15255 € | 1.525,50 € |
| Unit Price without VAT: | 0,15255 € |
|---|---|
| Unit Price with VAT: | 0,18153 € |






