
09670007156 | |
|---|---|
DigiKey Part Number | 09670007156-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09670007156 |
Description | DSUB-MA-CR-CON AWG24-28;PL1;L10. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Palladium-Nickel 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670007156 Models |
Category | Wire Gauge 24-28 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Brass |
Part Status Active | Contact Finish Palladium-Nickel |
Type Signal | Termination Finish Nickel |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19783 € | 1.978,30 € |
| Unit Price without VAT: | 0,19783 € |
|---|---|
| Unit Price with VAT: | 0,23542 € |














