
09670003676 | |
|---|---|
DigiKey Part Number | 1195-4097-ND |
Manufacturer | |
Manufacturer Product Number | 09670003676 |
Description | D-SUB, FE HIGH-END AWG 18-22 CRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09670003676 Models |
Category | Contact Form Machined |
Manufacturer HARTING | Wire Gauge 18-22 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal | Contact Finish Gold |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,58200 € | 25,82 € |
| 25 | 2,42000 € | 60,50 € |
| 50 | 2,30400 € | 115,20 € |
| 100 | 2,19400 € | 219,40 € |
| 300 | 2,03030 € | 609,09 € |
| 500 | 1,95844 € | 979,22 € |
| 1.000 | 1,86500 € | 1.865,00 € |
| 2.500 | 1,74835 € | 4.370,88 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |














