Similar
Similar

Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 622-050-260-032 | EDAC Inc. | 0 | 622-050-260-032-ND | 19,54280 € | Similar |
| 622-050-560-032 | EDAC Inc. | 0 | 622-050-560-032-ND | 24,51520 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,80040 € | 890,02 € |
| Unit Price without VAT: | 17,80040 € |
|---|---|
| Unit Price with VAT: | 21,18248 € |











