
09664636811 | |
|---|---|
DigiKey Part Number | 09664636811-ND |
Manufacturer | |
Manufacturer Product Number | 09664636811 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664636811 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-4 | TE Connectivity Aerospace, Defense and Marine | 0 | A141525-ND | 70,70389 € | Similar |
| 1218444-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218444-4-ND | 149,90220 € | Similar |
| M24308/24-28F | ITT Cannon, LLC | 0 | IM24308/24-28F-ND | 46,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,26400 € | 613,20 € |
| Unit Price without VAT: | 12,26400 € |
|---|---|
| Unit Price with VAT: | 14,59416 € |





















