Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09664626817 | |
|---|---|
DigiKey Part Number | 1195-5042-ND |
Manufacturer | |
Manufacturer Product Number | 09664626817 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664626817 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L777SDC37P1ACH3F | Amphenol CS (Commercial Products) | 0 | L777SDC37P1ACH3F-ND | 4,66355 € | Similar |
| L777SDC37P1ACH3R | Amphenol CS (Commercial Products) | 0 | L777SDC37P1ACH3R-ND | 4,47207 € | Similar |
| L777SDC37P1ACH4F | Amphenol CS (Commercial Products) | 0 | L777SDC37P1ACH4F-ND | 4,66355 € | Similar |
| L777SDC37P1ACH4R | Amphenol CS (Commercial Products) | 0 | L777SDC37P1ACH4R-ND | 4,40531 € | Similar |
| L777SDC37PA4CH3F | Amphenol CS (Commercial Products) | 0 | L777SDC37PA4CH3F-ND | 3,15615 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,35520 € | 867,76 € |
| Unit Price without VAT: | 17,35520 € |
|---|---|
| Unit Price with VAT: | 20,65269 € |


























