Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09664626816 | |
|---|---|
DigiKey Part Number | 09664626816-ND |
Manufacturer | |
Manufacturer Product Number | 09664626816 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664626816 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717DC37P1AMN | Amphenol CS (Commercial Products) | 0 | L717DC37P1AMN-ND | 10,89315 € | Similar |
| L717DC37P1APN | Amphenol CS (Commercial Products) | 0 | L717DC37P1APN-ND | 11,52935 € | Similar |
| L717DC37P1ATN | Amphenol CS (Commercial Products) | 0 | L717DC37P1ATN-ND | 11,06905 € | Similar |
| L717DC37PA | Amphenol CS (Commercial Products) | 0 | L717DC37PA-ND | 9,73335 € | Similar |
| L717DC37PAM4B | Amphenol CS (Commercial Products) | 0 | L717DC37PAM4B-ND | 11,87545 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,48900 € | 724,45 € |
| Unit Price without VAT: | 14,48900 € |
|---|---|
| Unit Price with VAT: | 17,24191 € |











