Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09664566617 | |
|---|---|
DigiKey Part Number | 09664566617-ND |
Manufacturer | |
Manufacturer Product Number | 09664566617 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664566617 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D37S13A4GL00LF | Amphenol CS (FCI) | 1 | D37S13A4GL00LF-ND | 3,68000 € | Similar |
| L177SDC37S1ACH3F | Amphenol CS (Commercial Products) | 0 | L177SDC37S1ACH3F-ND | 4,73094 € | Similar |
| L177SDC37S1ACH3R | Amphenol CS (Commercial Products) | 0 | L177SDC37S1ACH3R-ND | 5,03663 € | Similar |
| L177SDC37S1ACH4F | Amphenol CS (Commercial Products) | 0 | L177SDC37S1ACH4F-ND | 4,73095 € | Similar |
| L177SDC37S1ACH4R | Amphenol CS (Commercial Products) | 0 | L177SDC37S1ACH4R-ND | 5,19877 € | Similar |


























