Similar
Similar

09664137603 | |
|---|---|
DigiKey Part Number | 09664137603-ND |
Manufacturer | |
Manufacturer Product Number | 09664137603 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664137603 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D37S13A4GL00LF | Amphenol CS (FCI) | 144 | D37S13A4GL00LF-ND | 3,65000 € | Similar |
| D37S13A4PX00LF | Amphenol CS (FCI) | 0 | D37S13A4PX00LF-ND | 1,87739 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,95680 € | 1.295,68 € |
| Unit Price without VAT: | 12,95680 € |
|---|---|
| Unit Price with VAT: | 15,41859 € |














