09663636813 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,96000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 17
Unit Price: 3,98000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.497
Unit Price: 3,87000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,79108 €
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
09663636813
09663636813

09663636813

DigiKey Part Number
1195-7911-ND
Manufacturer
Manufacturer Product Number
09663636813
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09663636813 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,23000 €9,23 €
107,84900 €78,49 €
257,35680 €183,92 €
507,00560 €350,28 €
1006,67120 €667,12 €
3006,17390 €1.852,17 €
5005,95552 €2.977,76 €
1.0005,67161 €5.671,61 €
Manufacturers Standard Package
Unit Price without VAT:9,23000 €
Unit Price with VAT:10,98370 €