Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09663566613 | |
|---|---|
DigiKey Part Number | 09663566613-ND |
Manufacturer | |
Manufacturer Product Number | 09663566613 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663566613 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25S13A4GI00LF | Amphenol CS (FCI) | 0 | D25S13A4GI00LF-ND | 1,88654 € | Similar |
| D25S13A4GL00LF | Amphenol CS (FCI) | 0 | 609-1506-ND | 3,94000 € | Similar |
| D25S13A4GV00LF | Amphenol CS (FCI) | 3.283 | 609-1507-ND | 2,94000 € | Similar |
| D25S13A4GX00LF | Amphenol CS (FCI) | 327 | 609-1508-ND | 3,42000 € | Similar |
| D25S13A4PA00LF | Amphenol CS (FCI) | 0 | D25S13A4PA00LF-ND | 2,37000 € | Similar |






























