
09663526615 | |
|---|---|
DigiKey Part Number | 1195-5028-ND |
Manufacturer | |
Manufacturer Product Number | 09663526615 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663526615 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218434-3 | TE Connectivity Aerospace, Defense and Marine | 102 | A144694-ND | 50,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,00270 € | 800,27 € |
| Unit Price without VAT: | 8,00270 € |
|---|---|
| Unit Price with VAT: | 9,52321 € |





















