Similar

09663286701 | |
|---|---|
DigiKey Part Number | 09663286701-ND |
Manufacturer | |
Manufacturer Product Number | 09663286701 |
Description | CONN D-SUB PLG 25POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663286701 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (M3) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Obsolete | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through, Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184A025-192L001 | NorComp Inc. | 0 | NOR1122-ND | 17,09850 € | Similar |






























