
09663127603 | |
|---|---|
DigiKey Part Number | 1195-6047-ND |
Manufacturer | |
Manufacturer Product Number | 09663127603 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663127603 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25S13A4GV00LF | Amphenol CS (FCI) | 4.191 | 609-1507-ND | 2,96000 € | Similar |
| D25S13A4GX00LF | Amphenol CS (FCI) | 295 | 609-1508-ND | 3,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,91000 € | 11,91 € |
| 10 | 10,11700 € | 101,17 € |
| 25 | 9,48280 € | 237,07 € |
| 50 | 9,03020 € | 451,51 € |
| 100 | 8,59930 € | 859,93 € |
| 300 | 7,95830 € | 2.387,49 € |
| 500 | 7,67692 € | 3.838,46 € |
| 1.000 | 7,31097 € | 7.310,97 € |
| Unit Price without VAT: | 11,91000 € |
|---|---|
| Unit Price with VAT: | 14,17290 € |



















