Direct
Similar
Similar
Similar
Similar
Similar
Similar

09662637813 | |
|---|---|
DigiKey Part Number | 09662637813-ND |
Manufacturer | |
Manufacturer Product Number | 09662637813 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662637813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-338169-2 | TE Connectivity AMP Connectors | 617 | A105036-ND | 7,02000 € | Direct |
| 1-338169-2 | TE Connectivity AMP Connectors | 0 | A104914-ND | 6,42000 € | Similar |
| 2-338169-2 | TE Connectivity AMP Connectors | 0 | 2-338169-2-ND | 4,10088 € | Similar |
| 338169-2 | TE Connectivity AMP Connectors | 0 | 338169-2-ND | 4,59047 € | Similar |
| 5-338169-2 | TE Connectivity AMP Connectors | 0 | 5-338169-2-ND | 4,48625 € | Similar |

























