
09662626813 | |
|---|---|
DigiKey Part Number | 1195-7883-ND |
Manufacturer | |
Manufacturer Product Number | 09662626813 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662626813 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 6,75500 € | 67,55 € |
| 25 | 6,33120 € | 158,28 € |
| 50 | 6,02920 € | 301,46 € |
| 100 | 5,74130 € | 574,13 € |
| 300 | 5,31327 € | 1.593,98 € |
| 500 | 5,12534 € | 2.562,67 € |
| 1.000 | 4,88099 € | 4.880,99 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |



















