Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09662577613 | |
|---|---|
DigiKey Part Number | 09662577613-ND |
Manufacturer | |
Manufacturer Product Number | 09662577613 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662577613 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-106506-2 | TE Connectivity AMP Connectors | 1.026 | A105027-ND | 5,88000 € | Similar |
| D15S13B6UA00LF | Amphenol CS (FCI) | 0 | D15S13B6UA00LF-ND | 2,06303 € | Similar |
| FCE17A15SB440 | Amphenol CS (Commercial Products) | 0 | 664-FCE17A15SB440-ND | 22,71000 € | Similar |
| L177SDA15S1ACH3F | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH3F-ND | 3,07710 € | Similar |
| L177SDA15S1ACH4F | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH4F-ND | 3,07710 € | Similar |

































