Similar
Similar
Similar
Similar
Similar

09662237803 | |
|---|---|
DigiKey Part Number | 09662237803-ND |
Manufacturer | |
Manufacturer Product Number | 09662237803 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662237803 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-338169-2 | TE Connectivity AMP Connectors | 0 | A104914-ND | 6,42000 € | Similar |
| D15P13A4GL00LF | Amphenol CS (FCI) | 0 | 609-1488-ND | 3,09000 € | Similar |
| D15P13A4GV00LF | Amphenol CS (FCI) | 601 | 609-1489-ND | 3,99000 € | Similar |
| D15P13A4GX00LF | Amphenol CS (FCI) | 352 | 609-1490-ND | 2,77000 € | Similar |
| L717SDA15PA4CH4FC309 | Amphenol CS (Commercial Products) | 0 | L717SDA15PA4CH4FC309-ND | 2,59986 € | Similar |
























