Similar
Similar
Similar
Similar
Similar

09662127603 | |
|---|---|
DigiKey Part Number | 09662127603-ND |
Manufacturer | |
Manufacturer Product Number | 09662127603 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662127603 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-106506-2 | TE Connectivity AMP Connectors | 1.016 | A105027-ND | 5,93000 € | Similar |
| 6-106506-2 | TE Connectivity AMP Connectors | 0 | 6-106506-2-ND | 3,91163 € | Similar |
| 8-106506-2 | TE Connectivity AMP Connectors | 0 | 8-106506-2-ND | 3,40351 € | Similar |
| D15S13A4GV00LF | Amphenol CS (FCI) | 0 | 609-1495-ND | 3,14000 € | Similar |
| D15S13A4GX00LF | Amphenol CS (FCI) | 98 | 609-1496-ND | 2,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,59660 € | 659,66 € |
| Unit Price without VAT: | 6,59660 € |
|---|---|
| Unit Price with VAT: | 7,84995 € |
























