
09662127602 | |
|---|---|
DigiKey Part Number | 1195-7869-ND |
Manufacturer | |
Manufacturer Product Number | 09662127602 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662127602 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,76000 € | 47,60 € |
| 25 | 4,46200 € | 111,55 € |
| 50 | 4,24880 € | 212,44 € |
| 100 | 4,04590 € | 404,59 € |
| 300 | 3,74427 € | 1.123,28 € |
| 500 | 3,61176 € | 1.805,88 € |
| 1.000 | 3,43955 € | 3.439,55 € |
| 2.500 | 3,22447 € | 8.061,18 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |



















