


09662127601 | |
|---|---|
DigiKey Part Number | 1195-5001-ND |
Manufacturer | |
Manufacturer Product Number | 09662127601 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662127601 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218434-2 | TE Connectivity Aerospace, Defense and Marine | 0 | A144819-ND | 40,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 5,08400 € | 50,84 € |
| 25 | 4,76520 € | 119,13 € |
| 50 | 4,53780 € | 226,89 € |
| 100 | 4,32110 € | 432,11 € |
| 300 | 3,99893 € | 1.199,68 € |
| 500 | 3,85744 € | 1.928,72 € |
| 1.000 | 3,67349 € | 3.673,49 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |





















