Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09661627817 | |
|---|---|
DigiKey Part Number | 09661627817-ND |
Manufacturer | |
Manufacturer Product Number | 09661627817 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661627817 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P13A4GL00LF | Amphenol CS (FCI) | 912 | 609-1476-ND | 2,60000 € | Similar |
| D09P13A4GV00LF | Amphenol CS (FCI) | 1.668 | 609-1477-ND | 2,44000 € | Similar |
| D09P13A4GX00LF | Amphenol CS (FCI) | 261 | 609-1478-ND | 2,28000 € | Similar |
| D09P13A4PA00LF | Amphenol CS (FCI) | 2 | D09P13A4PA00LF-ND | 1,17000 € | Similar |
| D09P13A4PL00LF | Amphenol CS (FCI) | 0 | D09P13A4PL00LF-ND | 0,81233 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,72600 € | 572,60 € |
| Unit Price without VAT: | 5,72600 € |
|---|---|
| Unit Price with VAT: | 6,81394 € |
































