Similar
Similar
Similar
Similar
Similar
Similar

09661567617 | |
|---|---|
DigiKey Part Number | 09661567617-ND |
Manufacturer | |
Manufacturer Product Number | 09661567617 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661567617 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09S13A6RL09LF | Amphenol CS (FCI) | 0 | D09S13A6RL09LF-ND | 3,26569 € | Similar |
| D09S13A6RL12LF | Amphenol CS (FCI) | 0 | D09S13A6RL12LF-ND | 1,70791 € | Similar |
| D09S13A6RX09LF | Amphenol CS (FCI) | 0 | D09S13A6RX09LF-ND | 2,02092 € | Similar |
| D09S13A6RX12LF | Amphenol CS (FCI) | 0 | 609-D09S13A6RX12LFCT-ND | 2,68000 € | Similar |
| DEML09S500M | Amphenol CS (FCI) | 0 | DEML09S500M-ND | 10,40063 € | Similar |


















