Similar
Similar
Similar

09661567612 | |
|---|---|
DigiKey Part Number | 09661567612-ND |
Manufacturer | |
Manufacturer Product Number | 09661567612 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661567612 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218434-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A132190-ND | 29,52129 € | Similar |
| DEP09S564TLF | Amphenol CS (FCI) | 0 | DEP09S564TLF-ND | 3,50512 € | Similar |
| DEP09S565TLF | Amphenol CS (FCI) | 0 | DEP09S565TLF-ND | 6,10607 € | Similar |
| DEPV09S565TLF | Amphenol CS (FCI) | 0 | DEPV09S565TLF-ND | 6,74403 € | Similar |














