
09661236803 | |
|---|---|
DigiKey Part Number | 1195-7841-ND |
Manufacturer | |
Manufacturer Product Number | 09661236803 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661236803 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,58100 € | 45,81 € |
| 25 | 4,29320 € | 107,33 € |
| 50 | 4,08840 € | 204,42 € |
| 100 | 3,89310 € | 389,31 € |
| 300 | 3,60280 € | 1.080,84 € |
| 500 | 3,47536 € | 1.737,68 € |
| 1.000 | 3,30960 € | 3.309,60 € |
| 2.500 | 3,10267 € | 7.756,67 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |



















