Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09661236802 | |
|---|---|
DigiKey Part Number | 09661236802-ND |
Manufacturer | |
Manufacturer Product Number | 09661236802 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661236802 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE09P564TXLF | Amphenol CS (FCI) | 0 | DE09P564TXLF-ND | 1,21506 € | Similar |
| DE09P565TXLF | Amphenol CS (FCI) | 0 | DE09P565TXLF-ND | 1,74254 € | Similar |
| L717DE09P1AMN | Amphenol CS (Commercial Products) | 0 | L717DE09P1AMN-ND | 4,13860 € | Similar |
| L717DE09P1AMNRM6 | Amphenol CS (Commercial Products) | 0 | L717DE09P1AMNRM6-ND | 4,56275 € | Similar |
| L717DE09P1APN | Amphenol CS (Commercial Products) | 0 | L717DE09P1APN-ND | 4,46620 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,59110 € | 359,11 € |
| Unit Price without VAT: | 3,59110 € |
|---|---|
| Unit Price with VAT: | 4,27341 € |
























